The CTVP00RF-17-73SC-S35 is a 73-contact SKT circular wall mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 450VDC or 300VAC. The operating temperature range is from -65°C to 175°C, making it suitable for use in a variety of environments. The connector is a general-purpose circular connector suitable for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |