This Amphenol CTVP00RF-21-121PA-P35AD connector features 121 circular contacts with a crimp termination method and straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 175°C. The connector has a maximum voltage rating of 450VDC and 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RF-21-121PA-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.