This Amphenol CTVP00RF-21-121PB-P3AD connector features a circular body with 121 terminals, suitable for wall mounting. It has a maximum operating voltage rating of 450VDC and can withstand temperatures between -65°C and 175°C. The connector is designed for crimp termination and has a straight body orientation. It is a single-port connector with a pin contact gender and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |