The CTVP00RF-23-151PB-P35AD is a 151-contact circular connector with a wall mount design, suitable for use in applications with operating temperatures between -65°C and 200°C. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum voltage of 450VDC or 300VAC and has a pin contact gender. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RF-23-151PB-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.