The CTVP00RF-9-9P-P2AD is a 9-contact circular connector with a pin contact gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates between -65°C and 200°C and is rated for 450VDC or 300VAC. It features 9 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RF-9-9P-P2AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |