This 4-contact circular connector features a SKT/RCP gender configuration and is designed for wall mount applications. It has a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and is rated for a maximum voltage of 550VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |