The CTVP00RW-11-19SB-S35 is a 19-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This wall-mount connector is rated for operating temperatures between -65°C and 175°C and has a maximum voltage rating of 450VDC or 300VAC. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |