The CTVP00RW-13-32P-P2AD is a 32-contact circular connector from Amphenol. It features a wall mount design with a crimp termination method and a straight body orientation. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for 450VDC and 300VAC. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RW-13-32P-P2AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |