This 32-contact circular connector features a crimp termination method and a straight body orientation. It is designed for wall mounting and has a maximum operating temperature range of -65°C to 175°C. The connector is rated for 450VDC and 300VAC. It is a general-purpose circular connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RW-13-32PE-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.