The CTVP00RW-13-32SD-S35 is a 32-contact circular connector designed for wall mount applications. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 450VDC or 300VAC. The connector operates within a temperature range of -65 to 175°C. The termination method is crimp, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |