This 4-position receptacle connector features a composite body with cadmium plating and copper alloy contacts with gold plating. It is designed to meet the military standard MIL-DTL-38999. The connector is a single unit, packaged individually. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |