
32-position circular receptacle with straight orientation, designed for wall mount applications. Features a composite body with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 7.5A and 850V, suitable for 20AWG wire. Operates within a temperature range of -65°C to 175°C, meeting MIL-DTL-38999 Series III standards. This shielded connector offers environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CTVP00RW-19-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVP00RW-19-32S technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-19-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.