The CTVP00RW-21-121PD-P25AD is a wall mount circular connector from Amphenol, featuring 121 contacts and a maximum voltage rating of 450VDC or 300VAC. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -65 to 175°C and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RW-21-121PD-P25AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.