This Amphenol connector features 151 crimp contacts in a straight body orientation, suitable for wall mounting applications. It operates over a temperature range of -65°C to 175°C and is rated for 450VDC. The connector's design allows for reliable connections in demanding environments.
Checking distributor stock and pricing after the page loads.
Amphenol CTVP00RW-23-151PA-P35AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.