
Circular connector receptacle featuring 11 female crimp contacts made of copper alloy with gold plating. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a composite body and shell material, with a green housing and cadmium shell finish. Designed for wall mounting with panel flanges, it operates within a temperature range of -65°C to 175°C and provides shielded connectivity.
Sign in to ask questions about the Amphenol CTVP00RW-25-11S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVP00RW-25-11S-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CTVP00RW-25-11S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.