
This 128-position receptacle connector features a composite body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. It is designed for wall mount applications and is packaged in bulk quantities. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Amphenol CTVP00RW-25-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVP00RW-25-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-25-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.