This circular receptacle connector features 37 female contacts with gold plating on copper alloy, rated for 13A current. Designed for wall mount applications with a straight orientation, it conforms to MIL-DTL-38999 Series III standards. The composite body with cadmium plating ensures environmental resistance, operating across a temperature range of -65°C to 175°C. This shielded connector utilizes crimp termination and has a shell size of 25.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |