This Amphenol CTVP00RW-25-46P connector features a circular body with 46 contacts, a straight orientation, and a crimp termination method. It is designed for wall mount applications and can operate within a temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is a single-port connector with a pin contact gender and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |