Conn Circular SKT 99 POS Crimp ST Wall Mount 99 Terminal 1 Port Automotive
Amphenol CTVP00RW-25-7BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.