
This 6-position receptacle connector features a composite body with cadmium plating, copper alloy contacts with gold plating, and a maximum operating temperature of 200°C. It is designed for wall mount applications and has a length of 32.69mm. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol CTVP00RW-9-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVP00RW-9-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CTVP00RW-9-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.