AMPHENOL CTVP02RW25-35B Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Box Mount Receptacle
Amphenol CTVP02RW25-35B technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.