
This 13-position shielded circular connector features a composite material construction and is rated for operation between -65°C and 200°C. It has a gold-plated contact finish and a crimp termination. The connector is shielded and compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Sign in to ask questions about the Amphenol CTVPS00RF-11-35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVPS00RF-11-35PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-11-35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.