This 22-contact wall-mounted receptacle connector features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It measures 32.69mm in length and 28.9mm in depth, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with RoHS regulations and meets the military standard MIL-DTL-38999.
Sign in to ask questions about the Amphenol CTVPS00RF-13-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVPS00RF-13-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-13-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.