
MIL-DTL-38999 Series III, Tri-Start™ TV circular connector, featuring 37 male crimp contacts. This receptacle offers a composite shell with electroless nickel plating, providing environmental resistance and shielding. Contacts are copper alloy with gold plating, supporting a wide operating temperature range from -65°C to 200°C. Designed for panel, flange, or wall mounting with a straight orientation and bulkhead termination.
Sign in to ask questions about the Amphenol CTVPS00RF-15-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVPS00RF-15-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31.3mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-15-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.