
The CTVPS00RF-15-35S-LC is a 37-position straight wall mount receptacle connector with a composite body and electroless nickel plating. It has 37 copper alloy contacts with gold plating and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and does not have strain relief.
Sign in to ask questions about the Amphenol CTVPS00RF-15-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVPS00RF-15-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-15-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.