
MIL-DTL-38999 Series III, Tri-Start™ TV circular connector featuring 55 gold-plated, circular crimp contacts. This female, straight orientation connector offers a robust composite shell with an electroless nickel plating and silver housing, designed for wall mount panel applications. It operates within a temperature range of -65°C to 200°C and provides shielded, environment-resistant performance.
Amphenol CTVPS00RF-17-35P-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.