The CTVPS00RF-19-32HA is a 32-contact circular connector with a flange mount design. It features a maximum operating voltage of 850VDC and a maximum current rating of 7.5A. The connector has a straight body orientation and a crimp termination method. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C.
Amphenol CTVPS00RF-19-32HA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVPS00RF-19-32HA to view detailed technical specifications.
No datasheet is available for this part.