
66-position female circular connector featuring a straight, wall-mount panel mount design. This MIL-DTL-38999 Series III, Tri-Start™ TV connector utilizes copper alloy contacts with gold plating for reliable signal integrity. Constructed with a composite shell and electroless nickel plating, it offers environmental resistance and operates across a wide temperature range from -65°C to 200°C. The shielded connector employs crimp termination for its 66 terminals.
Amphenol CTVPS00RF-19-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.9mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.