Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
Amphenol CTVPS00RF-21-16JC-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.