This 16-contact circular connector features a crimp termination method and is designed for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for use in a variety of applications where a high-voltage, high-temperature connection is required.
Checking distributor stock and pricing after the page loads.
Amphenol CTVPS00RF-21-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.