
The CTVPS00RF-25-35J is a 128-position shielded receptacle with 128 contacts, designed for high-temperature applications up to 200°C. It features a composite body with electroless nickel plating and copper alloy contacts with gold plating. The receptacle is rated for environment-resistant applications and is compliant with RoHS regulations. It is packaged in bulk and can be mounted to a panel or flanges via crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CTVPS00RF-25-35J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVPS00RF-25-35J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.