
The CTVPS00RF-25-37SB is a 37-contact shielded receptacle with a composite body and electroless nickel plating. It features a copper alloy contact with gold plating and is rated for operation between -65°C and 200°C. The receptacle is designed for panel or flange mounting and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |