The CTVPS00RF-25-4AD is a 56-contact circular connector with a pin contact gender and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates over a temperature range of -65°C to 200°C and is rated for a maximum voltage of 850VDC. It has a single port and 56 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol CTVPS00RF-25-4AD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |