The CTVPS00RF-9-98SB is a wall mount circular connector with a 3-contact SKT and RCP gender configuration. It features a crimp termination method and a straight body orientation. The connector is rated for operation from -65C to 200C and has a maximum voltage rating of 850VDC or 600VAC. It is designed for use in applications where a wall mount connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |