The CTVS01RF-25-35S is a female 128-position shielded cable mount connector from Amphenol. It features a gold contact plating and is designed for use in harsh environments. The connector is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in general applications.
Amphenol CTVS01RF-25-35S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.