
This 7-position receptacle features a composite body and gold-plated contacts. It is shielded and suitable for use in high-temperature environments up to 200°C. The receptacle is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Amphenol CTVS01RF11-99P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS01RF11-99P technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS01RF11-99P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.