This 100-position shielded receptacle connector features a composite body with electroless nickel plating and gold contact plating. It has a current rating of 5A and operates within a temperature range of -65°C to 200°C. The connector is compliant with MIL-DTL-38999 and RoHS standards, and is suitable for use in harsh environments.
Amphenol CTVS01RF23-35P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.