
This 53-position receptacle features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is shielded and designed for free-hanging mounting. The component is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTVS01RF23-54P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
