
Circular connector featuring a straight, male gender with 2 positions and 2 contacts. Constructed with a composite shell and body, both finished with electroless nickel. Contacts are copper alloy with gold plating, ensuring gold mating finish. Designed for cable mounting and free hanging, this shielded connector operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 standards.
Checking distributor stock and pricing after the page loads.
Amphenol CTVS06RF-11-2P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.