
This 13-contact male circular connector features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is designed for cable mounting and meets the military standard MIL-DTL-38999. The connector is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Amphenol CTVS06RF-11-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS06RF-11-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-11-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
