
This shielded circular connector features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It has 37 male contacts and is designed for free hanging mounting. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series III, Tri-Start TV standard. It is available in bulk packaging and is not Reach SVHC compliant.
Amphenol CTVS06RF-15-35PC-506 technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.