
37-position circular connector with female crimp contacts, designed for cable mounting. Features a composite body with electroless nickel plating, and gold-plated copper alloy contacts. Operates across a wide temperature range of -65°C to 200°C, meeting MIL-DTL-38999 Series III, Tri-Start™ TV standards. This shielded, environment-resistant connector offers straight orientation and a silver housing.
Sign in to ask questions about the Amphenol CTVS06RF-15-35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS06RF-15-35SA-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-15-35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
