
This Amphenol connector features a composite body with electroless nickel plating, copper alloy contacts with gold plating, and a straight orientation. It is designed for cable mounting and has 55 contacts and positions. The connector is packaged individually in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol CTVS06RF-17-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS06RF-17-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-17-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
