
This connector features a composite body with electroless nickel plating and 55 copper alloy contacts with gold plating. It is designed for cable mounting and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and is RoHS compliant.
Amphenol CTVS06RF-17-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
