
This Amphenol connector features a composite material construction with a copper alloy contact and gold plating. It has a shielded design and is rated for use in environments up to 200°C. The connector is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in general applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol CTVS06RF-17-6PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-17-6PC to view detailed technical specifications.
No datasheet is available for this part.