The CTVS06RF-19-18BC is a circular connector with 18 SKT contacts and a PL gender, suitable for cable mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector features a straight body orientation and a crimp termination method.
Amphenol CTVS06RF-19-18BC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.