The CTVS06RF-19-32HA is a 32-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 850VDC and can operate within a temperature range of -65°C to 200°C. The connector has a straight body orientation and is terminated using a crimp method.
Amphenol CTVS06RF-19-32HA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS06RF-19-32HA to view detailed technical specifications.
No datasheet is available for this part.