
This connector features a silver housing with a composite shell and is shielded for electromagnetic interference protection. It has 66 positions and is rated for operation in a temperature range of -65°C to 200°C. The connector is designed for crimp termination and is RoHS compliant. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in environment-resistant applications.
Amphenol CTVS06RF-19-35S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.