
The MIL-DTL-38999 Series III, Tri-Start TV connector is a 79-position, free hanging, shielded connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a copper alloy contact material with gold plating and is made of composite material. The connector is rated for environment resistant applications and is available in bulk packaging. It has a straight orientation and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Composite |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |