The CTVS06RF-25-35J connector features a composite body with electroless nickel plating and a silver color. It has a gold contact finish and a gold contact plating, with a copper alloy and copper contact material. The connector is rated for operation between -65°C and 200°C and is available in a bulk packaging. It is a male connector with 128 positions and is shielded for electromagnetic interference protection.
Amphenol CTVS06RF-25-35J technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.